Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERA
Order Code3381605
Also Known AsGTIN UPC EAN: 0633696492738
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,717.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,717.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERA
Order Code3381605
Also Known AsGTIN UPC EAN: 0633696492738
Technical Datasheet
Camera TypeHQ Camera
Lens TypeAdjustable/Fixed Focus Lens
Resolution12.3MP
For Use WithRaspberry Pi SBC
Kit ContentsHQ Camera, 200mm Ribbon Cable
Product Overview
RPI-HQ-CAMERA is a 12.3MP high quality camera. New and improved official camera accessory for the Raspberry Pi. Delivering enhanced resolution and sensitivity alongside an interchangeable lens system, it is ideal for use in both industrial and consumer/hobby applications.
- 7.9mm diagonal image size CMOS image sensor with square pixel
- Sony IMX477R sensor
- Up to 12bit raw data
- Adjustable back focus length
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi computers
- Compatible with C-mount and CS-mount lenses (C-CS adaptor included)
- 200mm ribbon cable included
- Integrated IR filter
Contents
Camera board, FPC cable, Lens mounting and C to CS-mount adaptor.
Notes
Note: No lense is included, a C/CS-mount camera lense is required.
Technical Specifications
Camera Type
HQ Camera
Resolution
12.3MP
Kit Contents
HQ Camera, 200mm Ribbon Cable
Lens Type
Adjustable/Fixed Focus Lens
For Use With
Raspberry Pi SBC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1