Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_400_/U
Order Code3498638
Product RangeRG Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.170,868.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.170,868.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_400_/U
Order Code3498638
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG400, RG400/U
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product RangeRG Series
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Product Overview
RG_400_/U is a RG cable. It is suitable for use in applications up to 6GHz.
- Excellent RF performance for precision applications
- Extended temperature range
- 50 ohm +/-2ohm impedance
- Copper, silver plated (strand-19, 1mm diameter) centre conductor
- PTFE (Polytetrafluoroethylene) (2.95mm diameter) dielectric
- Copper, silver-plated (braid, 97%/94%, 3.6mm/4.2mm diameter) outer conductor
- FEP (Fluorinated ethylene propylene) (RAL 8016 - br, 4.95mm +/- 0.1mm diameter) jacket
- Operation temperature range from -65°C to 200°C
- Operating voltage (at sea level) is ≤ 1.7kVrms
Technical Specifications
Coaxial Cable Type
RG400, RG400/U
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
RG Series
Reel Length (Metric)
100m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4