Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALND-WB-0013-T
Order Code4803715
Your Part Number
Technical Datasheet
2,985 In Stock
Need more?
2985 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.83.880 |
| 10+ | Rs.69.930 |
| 100+ | Rs.60.000 |
| 500+ | Rs.54.720 |
| 1000+ | Rs.50.190 |
| 2500+ | Rs.46.220 |
| 5000+ | Rs.43.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.83.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALND-WB-0013-T
Order Code4803715
Technical Datasheet
Frequency Min1.165GHz
Frequency Max1.61GHz
Gain16dB
No. of Channels1Channels
Noise Figure Typ0.7dB
Frequency Response RF Min1.165GHz
RF IC Case StyleDFN
Frequency Response RF Max1.61GHz
Gain Typ16dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.2V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.165GHz
Gain
16dB
Noise Figure Typ
0.7dB
RF IC Case Style
DFN
Gain Typ
16dB
Supply Voltage Min
1.2V
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.61GHz
No. of Channels
1Channels
Frequency Response RF Min
1.165GHz
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001