Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,134.610 |
| 10+ | Rs.3,949.480 |
| 26+ | Rs.3,856.920 |
| 100+ | Rs.3,786.800 |
Product Information
Product Overview
HMC650-SX is a wideband fixed attenuator. This passive though-lines and attenuator is ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation and excellent VSWR vs. frequency are required. This wideband attenuator features low inductance on-chip vias and requires no additional ground connections. The HMC650 is backside metalized with gold, and is suitable for eutectic or epoxy die attach. Applications include fibre optics, microwave radio, military & space hybrids, test & measurement, scientific instruments, RF/microwave circuit prototyping.
- Thru line (short) attenuator
- 20.3dB return loss at (DC - 25Gz)
- ±0.2dB attenuation tolerance at (DC - 25Gz)
- Operating temperature range from -55°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
0Hz
50GHz
-
-
Die
0.15dB
-
-
-55°C
No SVHC (04-Feb-2026)
50GHz
0Hz
Fixed Attenuator
-
-
-
-
Die
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate