Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.5,185.060 |
| 10+ | Rs.4,254.240 |
| 25+ | Rs.4,021.660 |
| 100+ | Rs.3,766.160 |
| 250+ | Rs.3,644.400 |
Product Information
Product Overview
HMC977 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase and quadrature (I/Q) downconverter. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 21dBc of image rejection. It utilizes a low noise amplifier (LNA) followed by an image reject mixer which is driven by an active 2× multiplier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is required to select the required sideband. It is a much smaller alternative to hybrid style image reject mixer downconverter assemblies and is compatible with surface-mount manufacturing techniques. It is used in applications such as point to point and point to multipoint radios, military radar, electronic warfare (EW), and electronic intelligence (ELINT), satellite communications etc.
- 2× LO to RF isolation is 45dB typical at (20GHz to 26.5GHz)
- Noise figure is 2.5dB typical at (20GHz to 26.5GHz)
- Input IP3 is 1dBm typical at (20GHz to 26.5GHz)
- LO drive range from 2dBm to 6dBm
- Supply voltage range from 3.325V to 3.675V
- Supply current is 170mA typ at (TA = 25°C, IF = 1000MHz)
- Phase balance is 17° typ at (TA = 25°C, IF = 1000MHz)
- Amplitude balance is 0.3dB typ at (TA = 25°C, IF = 1000MHz)
- Operating temperature range from -40°C to +85°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20GHz
26.5GHz
3.325V
11.5GHz
15.7GHz
3.5GHz
3dBm
24Pins
85°C
MSL 1 - Unlimited
28GHz
28GHz
3.675V
LFCSP-EP
0Hz
14dB
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate