Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8135GTR
Order Code4739126
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.257.760 |
| 10+ | Rs.154.490 |
| 50+ | Rs.143.400 |
| 100+ | Rs.132.300 |
| 250+ | Rs.124.620 |
| 500+ | Rs.109.250 |
| 1000+ | Rs.105.460 |
| 2500+ | Rs.101.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.257.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8135GTR
Order Code4739126
Technical Datasheet
Frequency Min2.3GHz
RF Primary FunctionReceiver
Frequency Max3.3GHz
Supply Voltage Min1.14V
RF / IF Modulation-
Supply Voltage Max1.32V
Data Rate12Mbps
IC Case / PackageTFBGA
No. of Pins160Pins
RF IC Case StyleTFBGA
Frequency Response RF Min2.3GHz
Frequency Response RF Max3.3GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
Frequency Max
3.3GHz
RF / IF Modulation
-
Data Rate
12Mbps
No. of Pins
160Pins
Frequency Response RF Min
2.3GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Receiver
Supply Voltage Min
1.14V
Supply Voltage Max
1.32V
IC Case / Package
TFBGA
RF IC Case Style
TFBGA
Frequency Response RF Max
3.3GHz
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001