Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZU
Order Code2809930
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.207.430 |
| 25+ | Rs.187.810 |
| 100+ | Rs.170.990 |
| 490+ | Rs.169.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.207.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZU
Order Code2809930
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min769MHz
Frequency Max935MHz
RF / IF ModulationBPSK, O-QPSK
Supply Voltage Min1.8V
Data Rate1Mbps
Supply Voltage Max3.6V
Transmitting Current18mA
Receiving Current9.2mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min769MHz
Frequency Response RF Max935MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Sensitivity dBm-110dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
935MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
9.2mA
No. of Pins
32Pins
Frequency Response RF Min
769MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
769MHz
RF / IF Modulation
BPSK, O-QPSK
Data Rate
1Mbps
Transmitting Current
18mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
935MHz
Output Power (dBm)
10dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002098