Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1276IMLTRT
Order Code3274241
Your Part Number
Technical Datasheet
5,724 In Stock
Need more?
2217 Delivery in 4-6 Business Days(UK stock)
3507 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.874.550 |
| 10+ | Rs.760.560 |
| 25+ | Rs.709.170 |
| 50+ | Rs.687.220 |
| 100+ | Rs.665.260 |
| 250+ | Rs.631.620 |
| 500+ | Rs.608.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.874.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1276IMLTRT
Order Code3274241
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min137MHz
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Supply Voltage Min1.8V
Data Rate-
Supply Voltage Max3.7V
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins28Pins
Frequency Response RF Min137MHz
Frequency Response RF Max1.02GHz
Transmitting Current120mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)20dBm
Product Range-
Sensitivity dBm-148dBm
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.02GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.7V
RF IC Case Style
QFN
Frequency Response RF Min
137MHz
Transmitting Current
120mA
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
137MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Data Rate
-
IC Case / Package
QFN
No. of Pins
28Pins
Frequency Response RF Max
1.02GHz
Operating Temperature Min
-40°C
Output Power (dBm)
20dBm
Sensitivity dBm
-148dBm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304