Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA7110FHTMA1
Order Code
Re-Reel3234337RL
Cut Tape3234337
Also Known AsTDA7110F, SP000611108
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA7110FHTMA1
Order Code
Re-Reel3234337RL
Cut Tape3234337
Also Known AsTDA7110F, SP000611108
Technical Datasheet
Frequency Min433Hz
RF Primary FunctionTransmitter
Frequency Max435Hz
Supply Voltage Min2.1V
RF / IF ModulationASK, FSK
Supply Voltage Max4V
Data Rate-
IC Case / PackageTSSOP
No. of Pins10Pins
RF IC Case StyleTSSOP
Frequency Response RF Min433Hz
Frequency Response RF Max435Hz
Output Power (dBm)10dBm
Operating Temperature Min-40°C
Sensitivity dBm-
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Technical Specifications
Frequency Min
433Hz
Frequency Max
435Hz
RF / IF Modulation
ASK, FSK
Data Rate
-
No. of Pins
10Pins
Frequency Response RF Min
433Hz
Output Power (dBm)
10dBm
Sensitivity dBm
-
Product Range
-
RF Primary Function
Transmitter
Supply Voltage Min
2.1V
Supply Voltage Max
4V
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Max
435Hz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
Alarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001