Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoF2970NCGK
Order Code3869703
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2970NCGK
Order Code3869703
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min5MHz
Frequency Max3GHz
Frequency Response RF Min5MHz
RF IC Case StyleLQFN
Frequency Response RF Max3GHz
IC Case / PackageLQFN
Supply Voltage Min2.7V
No. of Pins20Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Insertion Loss Typ0.32dB
Operating Temperature Max105°C
Product Range-
Third Order Intercept Point IIP3 Typ63dBm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
3GHz
RF IC Case Style
LQFN
IC Case / Package
LQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
63dBm
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5MHz
Frequency Response RF Min
5MHz
Frequency Response RF Max
3GHz
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Insertion Loss Typ
0.32dB
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001