Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDD1000S33HE3BPSA1
Order Code4335365
Also Known AsSP001181830, DD1000S33HE3
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.115,362.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.115,362.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD1000S33HE3BPSA1
Order Code4335365
Also Known AsSP001181830, DD1000S33HE3
Technical Datasheet
Repetitive Peak Reverse Voltage3.3kV
Average Forward Current1kA
Forward Voltage Max3.85V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
3.3kV
Forward Voltage Max
3.85V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
1kA
Diode Module Configuration
Single
No. of Pins
4Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8