Need more?
Quantity | Price |
---|---|
100+ | Rs.27.140 |
500+ | Rs.24.060 |
1000+ | Rs.22.750 |
5000+ | Rs.20.860 |
Product Information
Product Overview
The FDC6310P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and battery protected applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
20V
20V
0.1ohm
2.2A
0.1ohm
0.1ohm
1V
6Pins
960mW
-
-
No SVHC (27-Jun-2024)
P Channel
20V
2.2A
2.2A
Surface Mount
4.5V
SOT-23
960mW
960mW
150°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate