Print Page
Image is for illustrative purposes only. Please refer to product description.
2,729 In Stock
Need more?
2729 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.60.290 |
500+ | Rs.58.460 |
1000+ | Rs.56.630 |
5000+ | Rs.54.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.6,029.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7K23-80EX
Order Code2822798RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id17A
On Resistance Rds(on)0.0176ohm
Continuous Drain Current Id N Channel17A
Continuous Drain Current Id P Channel17A
Drain Source On State Resistance N Channel0.0176ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0176ohm
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOT-1205
Power Dissipation Pd53W
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source Voltage Vds P Channel
80V
On Resistance Rds(on)
0.0176ohm
Continuous Drain Current Id P Channel
17A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.0176ohm
Transistor Case Style
SOT-1205
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id
17A
Continuous Drain Current Id N Channel
17A
Drain Source On State Resistance N Channel
0.0176ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
53W
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002