Print Page
Image is for illustrative purposes only. Please refer to product description.
4,975 In Stock
Need more?
4975 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.39.560 |
500+ | Rs.37.810 |
1000+ | Rs.32.020 |
5000+ | Rs.18.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.3,956.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LPDW-13
Order Code3405234RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel8A
On Resistance Rds(on)0.168ohm
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.168ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.168ohm
Rds(on) Test Voltage10V
Transistor Case StylePowerDI5060
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd2.2W
No. of Pins8Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id
8A
Continuous Drain Current Id N Channel
8A
Continuous Drain Current Id P Channel
8A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation P Channel
2.2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source Voltage Vds P Channel
100V
On Resistance Rds(on)
0.168ohm
Drain Source On State Resistance N Channel
0.168ohm
Drain Source On State Resistance P Channel
0.168ohm
Transistor Case Style
PowerDI5060
Power Dissipation Pd
2.2W
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002