Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-1200N
Order Code2807115
Product RangeBTW69
Your Part Number
Technical Datasheet
982 In Stock
Need more?
982 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.819.810 |
| 10+ | Rs.477.680 |
| 100+ | Rs.386.320 |
| 500+ | Rs.352.810 |
| 1000+ | Rs.345.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.819.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTW69-1200N
Order Code2807115
Product RangeBTW69
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current31A
On State RMS Current50A
Thyristor Case StyleTOP-3
No. of Pins3Pins
Peak Non Repetitive Surge Current700A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBTW69
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTW69-1200N is suitable for applications where power switching and power dissipation are critical, such as by-pass switch, controlled AC rectifier bridge, in solid state relay, battery charger, uninterruptible power supply, welding equipment and motor driver applications.
- On-state rms current: 50 A
- Blocking voltage: 1200 V
- Gate current: 50 mA
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
31A
Thyristor Case Style
TOP-3
Peak Non Repetitive Surge Current
700A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
50mA
On State RMS Current
50A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
BTW69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023