Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA12-600SWRG
Order Code1057277
Your Part Number
Technical Datasheet
186 In Stock
Need more?
186 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.158.080 |
| 10+ | Rs.75.210 |
| 100+ | Rs.67.070 |
| 500+ | Rs.53.990 |
| 1000+ | Rs.41.950 |
| 5000+ | Rs.40.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.158.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA12-600SWRG
Order Code1057277
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
On State RMS Current12A
Average On State Current-
Gate Trigger Voltage Max1.5V
Thyristor Case StyleTO-220AB
Peak Non Repetitive Surge Current120A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTA12-600SWRG is a 3-pin Logic-level Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
- Low thermal resistance with clip bonding
- Medium current operation
Applications
Motor Drive & Control, Industrial, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
120A
No. of Pins
3Pins
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
10mA
Average On State Current
-
Thyristor Case Style
TO-220AB
Holding Current Max
15mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635