Product Information
Product Overview
The INA118P is a precision low power Instrumentation Amplifier offers excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA118 is laser trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (110dB at G=1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350µA ideal for battery operated systems.
- 5nA Maximum low input bias current
 - 0.5µV/°C Maximum low drift
 - Inputs protected to ±40V
 - 350µA Low quiescent current
 - Green product and no Sb/Br
 
Applications
Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.09V/µs
± 1.35V to ± 18V
8Pins
0
-40°C
-
-
-
0.09V/µs
DIP
125µV
800kHz
DIP
125dB
Through Hole
125°C
-
No SVHC (14-Jun-2023)
1 Amplifier
800kHz
Single Ended
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate