Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,948.510 |
| 5+ | Rs.3,586.460 |
| 10+ | Rs.3,224.400 |
| 25+ | Rs.3,222.300 |
| 50+ | Rs.3,220.190 |
Product Information
Product Overview
The VFC110AP is a Voltage-to-Frequency Converter, third-generation VFC offering improved features and performance. These include higher frequency operation, an on-board precision 5V reference and a disable function. The precision 5V reference can be used for offsetting the VFC transfer function, as well as exciting transducers or bridges. The enable pin allows several VFCs' outputs to be paralleled, multiplexed or simply to shut off the VFC. The open-collector frequency output is TTL/CMOS-compatible. The output may be isolated by using an opto-coupler or transformer. Internal input resistor, one-shot and integrator capacitors simplify applications circuits. These components are trimmed for a full-scale output frequency of 4MHz at 10V input. No additional components are required for many applications.
- Disable pin
- Low jitter
- High-frequency operation - 4MHz FS max
Applications
Signal Processing, Motor Drive & Control
Technical Specifications
400MHz
8V
18V
DIP
14Pins
Through Hole
85°C
-
Voltage to Frequency
10kHz to 4MHz
0.0002%
± 8V to ± 18V
DIP
-25°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate