Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.1,821.970 |
| 10+ | Rs.1,766.730 |
| 25+ | Rs.1,711.480 |
| 50+ | Rs.1,656.240 |
| 100+ | Rs.1,632.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,821.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KP
Order Code3119239
Frequency500kHz
Converter TypeV/F and F/V Converter
Supply Voltage Min11V
Full Scale Range10kHz to 100kHz
Supply Voltage Max20V
Linearity %0.05%
Supply Voltage Range± 11V to ± 20V
IC Case / PackageDIP
No. of Pins14Pins
Digital IC CaseDIP
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
500kHz
Supply Voltage Min
11V
Supply Voltage Max
20V
Supply Voltage Range
± 11V to ± 20V
No. of Pins
14Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Converter Type
V/F and F/V Converter
Full Scale Range
10kHz to 100kHz
Linearity %
0.05%
IC Case / Package
DIP
Digital IC Case
DIP
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082