Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1049MTCX
Order Code2824978RL
Your Part Number
Technical Datasheet
1,494 In Stock
Need more?
1494 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 100+ | Rs.165.390 |
| 250+ | Rs.156.050 |
| 500+ | Rs.151.380 |
| 1000+ | Rs.146.700 |
| 2500+ | Rs.139.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.16,539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1049MTCX
Order Code2824978RL
Technical Datasheet
LVDS IC TypeLVDS Line Transceiver
Device TypeLVDS Line Transceiver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max25mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins16Pins
Signaling Rate400Mbps
Input LevelLVTTL
Output LevelLVDS
No. of Bits2bit
Output Level TypeLVDS
Product Range-
ESD HBM7kV
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
LVDS Line Transceiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
16Pins
Input Level
LVTTL
No. of Bits
2bit
Product Range
-
Qualification
-
MSL
MSL 1 - Unlimited
Device Type
LVDS Line Transceiver
Operating Temperature Min
-40°C
Supply Current Max
25mA
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Signaling Rate
400Mbps
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
7kV
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132