Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS93N
Order Code3119845
Logic Family / Base Number74LS93
Counter TypeBinary
Clock Frequency42MHz
Count Maximum15
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7493
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SN74LS93N is a 4bit binary counter with LS technology and four flip-flops and additional gating to provide a divide-by-two counter and a 3-stage binary counter for which the count cycle length is divide-by eight for the LS93. To use their maximum count length (decade, divide-by-twelve or four-bit binary) of these counters, the CKB input is connected to the QA output. The input count pulses are applied to CKA input and the outputs are as described in the appropriate function table.
- TTL input and CMOS output
Technical Specifications
Logic Family / Base Number
74LS93
Clock Frequency
42MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7493
Operating Temperature Max
70°C
Counter Type
Binary
Count Maximum
15
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313