Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 WT:A
Order Code3652199
DRAM TypeMobile LPDDR4
DRAM Density64Gbit
Memory Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MT53E2G32D4DE-046 WT:A
1 Product Found
Product Overview
MT53E2G32D4DE-046 WT:A is a mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device.
- 2 Gig x 32 configuration and 64Gbit DRAM density
- 1.10V VDD2/0.60V or 1.10V VDDQ operating voltage
- LPDDR4 4 die count
- 468ps tCK RL = 36/40 cycle time
- 2.133GHz clock frequency
- 200-ball TFBGA 10 x 14.5 x1.14mm (Ø0.40 SMD) package
- Operating temperature range from -25°C to +85°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
Access Time
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
DRAM Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153