1Gbit FLASH:
70 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.1,698.760 50+ Rs.1,657.530 100+ Rs.1,564.140 500+ Rs.1,524.110 1000+ Rs.1,281.550 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | Parallel | FBGA | - | 64Pins | - | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.3,377.110 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 166MHz | - | 1.7V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.2,017.740 10+ Rs.1,872.200 25+ Rs.1,813.990 50+ Rs.1,732.730 100+ Rs.1,690.270 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, Parallel | TSOP | - | 56Pins | - | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,889.180 10+ Rs.1,752.130 25+ Rs.1,698.760 50+ Rs.1,618.720 100+ Rs.1,431.940 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | CFI, Parallel | TSOP | - | 56Pins | - | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,720.290 10+ Rs.1,609.680 25+ Rs.1,563.590 50+ Rs.1,526.720 100+ Rs.1,496.190 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, Parallel | TSOP | - | 56Pins | - | - | 100ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,717.960 10+ Rs.1,601.540 25+ Rs.1,521.480 50+ Rs.1,505.710 100+ Rs.1,476.610 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.5,101.230 | Parallel NOR | - | 1Gbit | 64M x 16bit / 128M x 8bit | - | - | Parallel | TSOP | - | 56Pins | - | - | 95ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.3,291.580 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,240.400 10+ Rs.1,179.330 25+ Rs.1,155.150 50+ Rs.1,136.700 100+ Rs.1,099.830 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.2,013.380 10+ Rs.1,865.410 25+ Rs.1,807.200 50+ Rs.1,727.140 100+ Rs.1,558.570 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, Parallel | FBGA | - | 64Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,143.160 10+ Rs.1,989.120 25+ Rs.1,927.260 50+ Rs.1,762.320 100+ Rs.1,687.130 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, Parallel | TSOP | - | 56Pins | - | - | 100ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,923.010 10+ Rs.1,781.110 25+ Rs.1,725.330 50+ Rs.1,682.870 100+ Rs.1,640.430 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | SPI | FBGA | - | 24Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,861.700 10+ Rs.1,828.940 25+ Rs.1,771.930 50+ Rs.1,729.490 100+ Rs.1,687.050 | Parallel NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, Parallel | FBGA | - | 64Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,790.030 10+ Rs.1,660.980 25+ Rs.1,609.130 50+ Rs.1,569.960 100+ Rs.1,531.950 | Serial NOR | - | 1Gbit | 128M x 8bit | - | - | CFI, SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.4,884.310 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | Parallel | LBGA | - | 64Pins | - | - | 105ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ Rs.515.970 | SLC NAND | - | 1Gbit | 128M x 8bit | - | - | Parallel | TSOP-I | - | 48Pins | - | - | 25ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | |||||
Each | 1+ Rs.1,816.340 10+ Rs.1,685.340 25+ Rs.1,633.190 50+ Rs.1,593.170 100+ Rs.1,554.350 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | Parallel | FBGA | - | 64Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,644.180 10+ Rs.1,553.220 25+ Rs.1,516.840 50+ Rs.1,488.950 100+ Rs.1,461.040 | Parallel NOR | - | 1Gbit | 64M x 16bit | - | - | Parallel | FBGA | - | 64Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.626.230 | SLC NAND | - | 1Gbit | 128M x 8bit | - | - | Parallel | TSOP-I | - | 48Pins | - | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.4,122.560 | Parallel NOR | - | 1Gbit | 64M x 16bit / 128M x 8bit | - | - | Parallel | LBGA | - | 64Pins | - | - | 95ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,284.350 10+ Rs.2,116.980 25+ Rs.2,050.280 50+ Rs.2,000.540 100+ Rs.1,952.040 | Serial NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.4,122.560 | Parallel NOR | - | 1Gbit | 64M x 16bit / 128M x 8bit | - | - | Parallel | LBGA | - | 64Pins | - | - | 95ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 2.7V-3.6V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,816.340 10+ Rs.1,685.340 25+ Rs.1,633.190 50+ Rs.1,593.170 100+ Rs.1,525.250 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.877.390 | SLC NAND | - | 1Gbit | 1G x 1bit | - | - | SPI | UPDFN | - | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SLC NAND Flash Memories | ||||||
Each | 1+ Rs.1,791.310 10+ Rs.1,662.260 25+ Rs.1,610.410 50+ Rs.1,571.230 100+ Rs.1,530.900 | Serial NOR | - | 1Gbit | - | - | - | SPI | SOIC | - | 16Pins | - | 166MHz | - | 1.7V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||