2Gbit FLASH:
37 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,433.510 5+ Rs.2,344.220 10+ Rs.2,254.920 25+ Rs.2,183.480 50+ Rs.2,032.540 | Parallel NOR | - | 2Gbit | 256M x 8bit / 128M x 16bit | - | - | CFI, Parallel | FBGA | - | 64Pins | - | 120ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,109.480 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | TSOP | - | 48Pins | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.423.080 10+ Rs.394.450 25+ Rs.382.800 50+ Rs.365.650 100+ Rs.360.320 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | TSOP | - | 48Pins | - | 16ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.5,548.430 | Serial NOR | - | 2Gbit | 256M x 8bit | - | - | SPI | TBGA | - | 24Pins | 166MHz | - | 1.7V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.965.980 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | - | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.7,298.650 | Serial NOR | - | 2Gbit | 256M x 8bit | - | - | SPI | TBGA | - | 24Pins | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.13,374.210 | Parallel NOR | - | 2Gbit | 128M x 16bit | - | - | Parallel | LBGA | - | 64Pins | - | 105ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.1,064.800 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | TSOP-I | - | 48Pins | 50MHz | - | - | - | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.3,400.860 5+ Rs.3,311.720 10+ Rs.3,222.580 25+ Rs.2,949.690 50+ Rs.2,815.070 | Parallel NOR | - | 2Gbit | 256M x 8bit | - | - | CFI, Parallel | FBGA | - | 64Pins | - | 120ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.10,073.760 | Parallel NOR | - | 2Gbit | 128M x 16bit | - | - | Parallel | LBGA | - | 64Pins | - | 105ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.965.960 | SLC NAND | - | 2Gbit | 2G x 1bit | - | - | SPI | UPDFN | - | 8Pins | 133MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SLC NAND Flash Memories | ||||||
Each | 1+ Rs.1,422.000 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.4,005.480 5+ Rs.3,715.760 10+ Rs.3,574.140 25+ Rs.3,485.930 50+ Rs.3,258.530 | Serial NOR | - | 2Gbit | - | - | - | SPI | BGA | - | 24Pins | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,241.790 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | 50MHz | - | - | - | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.871.250 | SLC NAND | - | 2Gbit | 2G x 1bit | - | - | Serial | UPDFN | - | 8Pins | 83MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V SPI NAND Flash Memories | ||||||
Each | 1+ Rs.1,073.630 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.1,239.850 | SLC NAND | - | 2Gbit | 128M x 16bit | - | - | Parallel | TSOP-I | - | 48Pins | 50MHz | - | - | - | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.903.350 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | 50MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.3,404.340 5+ Rs.3,276.990 10+ Rs.3,149.640 25+ Rs.3,055.040 50+ Rs.2,890.080 | Parallel NOR | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.960.030 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | TSOP-I | - | 48Pins | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ Rs.6,952.580 | Serial NOR | - | 2Gbit | 256M x 8bit | - | - | SPI | TBGA | - | 24Pins | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.3,970.310 5+ Rs.3,823.560 10+ Rs.3,676.810 25+ Rs.3,492.450 50+ Rs.3,310.530 | Parallel NOR | 2Gbit | 2Gbit | 256M x 8bit / 128M x 16bit | 256M x 8bit / 128M x 16bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | 120ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.960.030 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | TSOP-I | - | 48Pins | 50MHz | 20ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SLC NAND Flash Memories | ||||||
Each | 1+ Rs.1,099.380 | SLC NAND | - | 2Gbit | 256M x 8bit | - | - | Parallel | VFBGA | - | 63Pins | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ Rs.3,074.420 | Serial NOR | - | 2Gbit | 256M x 8bit | - | - | QPI, SPI | TFBGA | - | 24Pins | 166MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Serial NOR Flash Memories | |||||