FLASH:
9 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,483.420 10+ Rs.2,302.710 25+ Rs.2,231.150 50+ Rs.2,176.570 100+ Rs.2,123.200 | Serial NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,977.860 10+ Rs.1,835.960 25+ Rs.1,778.970 50+ Rs.1,736.510 100+ Rs.1,717.110 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,265.700 10+ Rs.2,101.970 25+ Rs.2,036.480 50+ Rs.1,986.750 100+ Rs.1,877.600 | Serial NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | SPI | SPI | SOIC | SOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,977.770 10+ Rs.1,835.870 25+ Rs.1,778.870 50+ Rs.1,713.370 100+ Rs.1,676.990 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,207.320 10+ Rs.2,047.230 25+ Rs.1,993.260 50+ Rs.1,939.280 100+ Rs.1,901.680 | Serial NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | SPI | SPI | SOIC | SOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.1,977.770 10+ Rs.1,835.870 25+ Rs.1,778.870 50+ Rs.1,718.230 100+ Rs.1,657.590 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,084.990 10+ Rs.1,769.650 25+ Rs.1,721.130 50+ Rs.1,545.270 100+ Rs.1,397.310 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,143.210 10+ Rs.1,989.180 25+ Rs.1,927.320 50+ Rs.1,838.790 100+ Rs.1,792.700 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.2,140.890 10+ Rs.1,986.850 25+ Rs.1,878.910 50+ Rs.1,696.980 100+ Rs.1,663.050 | Parallel NOR | 1Gbit | 1Gbit | 128M x 8bit | 128M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 120ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||