FLASH:
6 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.319.250 25+ Rs.246.290 100+ Rs.241.370 | Parallel NOR | 4Mbit | 256K x 16bit | CFI | TSOP | 48Pins | 70ns | 2.7V | 3.6V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.198.320 25+ Rs.185.580 100+ Rs.177.330 480+ Rs.173.790 | Parallel NOR | 4Mbit | 256K x 16bit | Parallel | TFBGA | 48Pins | 55ns | 3V | 3.6V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.325.730 25+ Rs.301.840 100+ Rs.295.810 | Parallel NOR | 4Mbit | 256K x 16bit | Parallel | TSOP | 48Pins | 55ns | 3V | 3.6V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.198.320 25+ Rs.185.580 100+ Rs.177.330 480+ Rs.173.790 | Parallel NOR | 4Mbit | 256K x 16bit | Parallel | TFBGA | 48Pins | 55ns | 3V | 3.6V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.248.860 25+ Rs.223.980 100+ Rs.210.710 480+ Rs.195.770 | Parallel NOR | 4Mbit | 256K x 16bit | Parallel | TFBGA | 48Pins | 70ns | 2.7V | 3.6V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ Rs.213.370 25+ Rs.202.060 100+ Rs.195.770 480+ Rs.191.860 | Parallel NOR | 4Mbit | 256K x 16bit | Parallel | TFBGA | 48Pins | 70ns | 2.7V | 3.6V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||