172 Product Results Found for "s25fl"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.552.920 10+ Rs.510.470 25+ Rs.494.710 50+ Rs.486.830 100+ Rs.478.940 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.419.680 10+ Rs.391.790 25+ Rs.382.080 50+ Rs.373.590 100+ Rs.366.310 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.538.870 10+ Rs.500.060 25+ Rs.485.510 50+ Rs.469.740 100+ Rs.458.820 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | WSON | - | 8Pins | - | 133MHz | - | 1.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.414.820 10+ Rs.389.340 25+ Rs.378.420 50+ Rs.368.730 100+ Rs.361.450 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | WSON | - | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.627.710 10+ Rs.588.900 25+ Rs.573.130 50+ Rs.562.230 100+ Rs.551.300 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | CFI, SPI | WSON-EP | - | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.245.020 10+ Rs.220.520 25+ Rs.207.460 50+ Rs.192.750 100+ Rs.179.690 More Pricing... | Serial NOR | - | 64Mbit | 8M x 8bit | - | - | SPI | SOIC | - | 8Pins | - | 108MHz | 8ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.554.640 10+ Rs.518.240 25+ Rs.503.690 50+ Rs.492.780 100+ Rs.456.390 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.445.150 10+ Rs.407.560 25+ Rs.397.850 50+ Rs.389.360 100+ Rs.374.810 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | BGA | - | 24Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.479.010 10+ Rs.449.050 25+ Rs.438.690 50+ Rs.429.470 100+ Rs.421.400 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | WSON | - | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.162.960 10+ Rs.142.350 50+ Rs.138.700 100+ Rs.136.290 250+ Rs.131.430 More Pricing... | Serial NOR | - | 64Mbit | 8M x 8bit | - | - | QPI, SPI | USON | - | 8Pins | - | 108MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.446.370 10+ Rs.413.620 25+ Rs.402.710 50+ Rs.394.220 100+ Rs.378.450 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.879.370 10+ Rs.817.510 25+ Rs.792.040 50+ Rs.773.850 100+ Rs.732.610 More Pricing... | Serial NOR | - | 512Mbit | 64M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.278.500 10+ Rs.250.610 50+ Rs.243.330 100+ Rs.237.250 250+ Rs.233.620 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | SOIC | - | 8Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.177.580 10+ Rs.161.830 50+ Rs.158.180 100+ Rs.154.540 250+ Rs.149.690 More Pricing... | Serial NOR | - | 64Mbit | 8M x 8bit | - | - | QPI, SPI | SOIC | - | 8Pins | - | 108MHz | 0 | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.171.470 10+ Rs.155.700 50+ Rs.152.070 100+ Rs.148.420 250+ Rs.143.580 More Pricing... | Serial NOR | - | 64Mbit | 8M x 8bit | - | - | QPI, SPI | SOIC | - | 8Pins | - | 108MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.528.050 10+ Rs.492.330 25+ Rs.467.000 50+ Rs.456.620 100+ Rs.449.710 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.954.590 10+ Rs.889.100 25+ Rs.875.750 50+ Rs.844.210 100+ Rs.811.480 More Pricing... | Serial NOR | - | 512Mbit | 64M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.954.590 10+ Rs.889.100 25+ Rs.862.410 50+ Rs.841.800 100+ Rs.796.920 More Pricing... | Serial NOR | - | 512Mbit | 64M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.169.040 10+ Rs.153.270 50+ Rs.145.990 100+ Rs.143.560 250+ Rs.137.500 More Pricing... | Serial NOR | - | 64Mbit | 8M x 8bit | - | - | QPI, SPI | WSON-EP | - | 8Pins | - | 108MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.402.160 10+ Rs.376.820 25+ Rs.366.450 50+ Rs.358.380 100+ Rs.350.310 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | BGA | - | 24Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.437.850 10+ Rs.412.390 25+ Rs.392.980 50+ Rs.382.070 100+ Rs.359.020 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.603.540 10+ Rs.563.510 25+ Rs.546.540 50+ Rs.508.940 100+ Rs.495.590 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | FBGA | - | 24Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.464.550 10+ Rs.434.230 25+ Rs.402.710 50+ Rs.394.220 100+ Rs.386.940 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.560.700 10+ Rs.518.240 25+ Rs.502.470 50+ Rs.491.570 100+ Rs.438.200 More Pricing... | Serial NOR | - | 256Mbit | 32M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ Rs.447.580 10+ Rs.412.400 25+ Rs.394.220 50+ Rs.388.140 100+ Rs.383.910 More Pricing... | Serial NOR | - | 128Mbit | 16M x 8bit | - | - | SPI | SOIC | - | 16Pins | - | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||