Product Information
Product Overview
The MC9S12XA256CAA is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates an enhanced XGATE co-processor, 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). Single-wire background debug mode (BDM) for debugging both S12X CPU and XGATE simultaneously while running at full speed.
- C-optimized CISC architecture produces extremely compact code
- Excellent 32-bit calculations and semaphore handling
- Access to large data segments independent of PPAGE
- Opcode compatible with the 68HC11, 68HC12 and HCS12
- Non-multiplexed external bus
- Windowed COP watchdog and clock monitor
- Seven levels of nested interrupt
- Real-time interrupt
- Enhanced capture timer
- Clock generation module - <gt/> PLL clock frequency multiplier/divider
- Periodic interrupt timer
- Programmable pull-ups/pull-downs
- Dual drive capability for EMC-optimized design
- Single-wire background debug mode (BDM)
- On-chip hardware breakpoints with no limitation on memory address
- Read/write memory and registers while running at full speed
Applications
Motor Drive & Control, Medical, Automation & Process Control, Security, Building Automation, HVAC, Industrial
Technical Specifications
HCS12X Family S12XA Series Microcontrollers
16 bit
80Pins
31I/O's
24Channels
2.35V
-40°C
Surface Mount
HCS12X
HCS12
80MHz
QFP
I2C, SCI, SPI, CAN
10Bit
2.75V
85°C
S12XA
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate