Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 16-bit Microcontrollers
                                                                                                      Print Page

                                                                                                      MC9S12XA256CAA

                                                                                                      16 Bit Microcontroller, HCS12X Family S12XA Series Microcontrollers, HCS12, 16 bit, 80 MHz, 256 KB

                                                                                                      NXP MC9S12XA256CAA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMC9S12XA256CAA
                                                                                                      Order Code1165802
                                                                                                      Product RangeHCS12X Family S12XA Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMC9S12XA256CAA
                                                                                                      Order Code1165802
                                                                                                      Product RangeHCS12X Family S12XA Series Microcontrollers
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeHCS12X Family S12XA Series Microcontrollers
                                                                                                      Device CoreHCS12
                                                                                                      Data Bus Width16 bit
                                                                                                      Operating Frequency Max80MHz
                                                                                                      No. of Pins80Pins
                                                                                                      IC Case / PackageQFP
                                                                                                      No. of I/O's31I/O's
                                                                                                      InterfacesI2C, SCI, SPI, CAN
                                                                                                      ADC Channels24Channels
                                                                                                      ADC Resolution10Bit
                                                                                                      Supply Voltage Min2.35V
                                                                                                      Supply Voltage Max2.75V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      IC MountingSurface Mount
                                                                                                      MCU SeriesS12XA
                                                                                                      MCU FamilyHCS12X
                                                                                                      Qualification-

                                                                                                      Product Overview

                                                                                                      The MC9S12XA256CAA is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates an enhanced XGATE co-processor, 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). Single-wire background debug mode (BDM) for debugging both S12X CPU and XGATE simultaneously while running at full speed.

                                                                                                      • C-optimized CISC architecture produces extremely compact code
                                                                                                      • Excellent 32-bit calculations and semaphore handling
                                                                                                      • Access to large data segments independent of PPAGE
                                                                                                      • Opcode compatible with the 68HC11, 68HC12 and HCS12
                                                                                                      • Non-multiplexed external bus
                                                                                                      • Windowed COP watchdog and clock monitor
                                                                                                      • Seven levels of nested interrupt
                                                                                                      • Real-time interrupt
                                                                                                      • Enhanced capture timer
                                                                                                      • Clock generation module - <gt/> PLL clock frequency multiplier/divider
                                                                                                      • Periodic interrupt timer
                                                                                                      • Programmable pull-ups/pull-downs
                                                                                                      • Dual drive capability for EMC-optimized design
                                                                                                      • Single-wire background debug mode (BDM)
                                                                                                      • On-chip hardware breakpoints with no limitation on memory address
                                                                                                      • Read/write memory and registers while running at full speed

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Medical, Automation & Process Control, Security, Building Automation, HVAC, Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      HCS12X Family S12XA Series Microcontrollers

                                                                                                      Data Bus Width

                                                                                                      16 bit

                                                                                                      No. of Pins

                                                                                                      80Pins

                                                                                                      No. of I/O's

                                                                                                      31I/O's

                                                                                                      ADC Channels

                                                                                                      24Channels

                                                                                                      Supply Voltage Min

                                                                                                      2.35V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      MCU Family

                                                                                                      HCS12X

                                                                                                      Device Core

                                                                                                      HCS12

                                                                                                      Operating Frequency Max

                                                                                                      80MHz

                                                                                                      IC Case / Package

                                                                                                      QFP

                                                                                                      Interfaces

                                                                                                      I2C, SCI, SPI, CAN

                                                                                                      ADC Resolution

                                                                                                      10Bit

                                                                                                      Supply Voltage Max

                                                                                                      2.75V

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MCU Series

                                                                                                      S12XA

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.005208
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.