Power Architecture 32-bit Microcontrollers:

78 Products Found
Find a huge range of Power Architecture 32-bit Microcontrollers at element14 India. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.3,358.240
5+
Rs.3,260.160
10+
Rs.3,162.080
25+
Rs.3,064.000
50+
Rs.2,965.910
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
180MHz
6MB
292Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
3498807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.2,890.800
5+
Rs.2,794.190
10+
Rs.2,697.590
25+
Rs.2,584.890
50+
Rs.2,432.080
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
180MHz
6MB
176Pins
LQFP
-
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
2908857

RoHS

Each
1+
Rs.3,865.780
5+
Rs.3,521.390
10+
Rs.3,215.750
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3294295

RoHS

Each
1+
Rs.663.580
10+
Rs.648.720
25+
Rs.633.860
50+
Rs.619.000
100+
Rs.604.140
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
eTQFP
48I/O's
CAN, I2C, SPI, UART
96KB
27Channels
12Bit
1.14V
1.26V
-40°C
125°C
Surface Mount
SPC5
SPC582Bx
AEC-Q100
3498805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3,162.080
25+
Rs.3,064.000
50+
Rs.2,965.910
Min: 10 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
180MHz
6MB
292Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
3498807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,697.590
25+
Rs.2,584.890
50+
Rs.2,432.080
Min: 10 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
180MHz
6MB
176Pins
LQFP
-
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
2218390

RoHS

Each
1+
Rs.2,100.660
5+
Rs.1,957.900
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218388

RoHS

Each
1+
Rs.2,095.320
5+
Rs.2,025.110
10+
Rs.1,954.900
25+
Rs.1,884.690
50+
Rs.1,816.900
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102745

RoHS

Each
1+
Rs.4,310.610
5+
Rs.3,905.190
10+
Rs.3,499.770
25+
Rs.3,270.090
50+
Rs.3,040.410
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
176Pins
LQFP
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1579886

RoHS

Each
1+
Rs.11,307.340
5+
Rs.9,893.930
10+
Rs.8,197.830
25+
Rs.7,479.480
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2668342

RoHS

Each
1+
Rs.2,244.310
10+
Rs.1,807.720
25+
Rs.1,712.590
50+
Rs.1,617.460
100+
Rs.1,566.010
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
200MHz
2.5MB
144Pins
LQFP
79I/O's
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
3.15V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2314668
Each
1+
Rs.7,247.930
5+
Rs.6,754.210
10+
Rs.6,260.480
25+
Rs.5,819.270
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2931343

RoHS

Each
1+
Rs.4,217.030
Min: 1 / Mult: 1
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
2MB
257Pins
MAPBGA
-
CAN, Ethernet, I2C, LIN, SPI
1.5MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
AEC-Q100
2164290
Each
1+
Rs.7,663.920
5+
Rs.7,129.190
10+
Rs.6,594.460
25+
Rs.6,067.870
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
516Pins
PBGA
-
CAN, SCI, SPI
265KB
64Channels
12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2450448

RoHS

Each
1+
Rs.8,930.990
5+
Rs.8,210.990
10+
Rs.7,490.980
25+
Rs.7,131.340
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
3294291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.650.840
10+
Rs.587.790
25+
Rs.560.490
50+
Rs.523.700
100+
Rs.486.910
More Pricing...
Min: 1 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
48MHz
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3294294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.749.320
10+
Rs.649.040
Min: 1 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3052407

RoHS

Each
1+
Rs.5,351.440
5+
Rs.4,799.680
10+
Rs.4,247.920
25+
Rs.4,001.140
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
516Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3766521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.3,475.000
5+
Rs.3,358.760
10+
Rs.3,242.520
25+
Rs.3,107.030
50+
Rs.2,924.240
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
2454785

RoHS

Each
1+
Rs.1,905.950
10+
Rs.1,681.410
25+
Rs.1,566.440
50+
Rs.1,486.630
100+
Rs.1,453.030
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3766522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.3,776.900
5+
Rs.3,465.010
10+
Rs.3,153.110
25+
Rs.3,021.740
50+
Rs.2,738.990
Min: 1 / Mult: 1
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
176Pins
eLQFP
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
2908856

RoHS

Each
1+
Rs.2,860.780
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
3294294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.649.040
Min: 10 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3128731

RoHS

Each
1+
Rs.4,539.970
5+
Rs.4,125.720
10+
Rs.3,816.850
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3294291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.486.910
250+
Rs.465.090
500+
Rs.448.070
Min: 100 / Mult: 1
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
48MHz
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
1-25 of 78 items
of 4 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM