TriCore 32-bit Microcontrollers:
99 Products FoundFind a huge range of TriCore 32-bit Microcontrollers at element14 India. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.3,837.270 5+ Rs.3,357.610 10+ Rs.2,782.020 25+ Rs.2,494.230 50+ Rs.2,302.360 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,461.350 10+ Rs.1,353.730 25+ Rs.1,283.670 50+ Rs.1,240.400 100+ Rs.1,182.080 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,463.720 5+ Rs.1,463.720 10+ Rs.1,463.720 25+ Rs.1,463.710 50+ Rs.1,463.710 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 512KB | 80Pins | TQFP-EP | 59I/O's | CAN, SPI | 96KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.9,135.620 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,503.120 5+ Rs.2,247.080 10+ Rs.2,108.790 25+ Rs.1,992.480 50+ Rs.1,925.820 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,532.940 10+ Rs.1,222.350 25+ Rs.1,145.790 50+ Rs.1,144.920 100+ Rs.1,054.440 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,940.380 25+ Rs.1,824.300 50+ Rs.1,760.530 100+ Rs.1,696.760 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.8,221.410 25+ Rs.7,403.280 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,301.710 10+ Rs.1,029.610 25+ Rs.961.730 50+ Rs.924.410 100+ Rs.887.090 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,108.790 25+ Rs.1,992.480 50+ Rs.1,925.820 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,029.610 25+ Rs.961.730 50+ Rs.924.410 100+ Rs.887.090 250+ Rs.851.510 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,222.350 25+ Rs.1,145.790 50+ Rs.1,144.920 100+ Rs.1,054.440 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,463.720 25+ Rs.1,463.710 50+ Rs.1,463.710 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 512KB | 80Pins | TQFP-EP | 59I/O's | CAN, SPI | 96KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,404.920 10+ Rs.1,940.380 25+ Rs.1,824.300 50+ Rs.1,760.530 100+ Rs.1,696.760 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.9,782.650 5+ Rs.9,002.030 10+ Rs.8,221.410 25+ Rs.7,403.280 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,247.380 25+ Rs.2,116.390 50+ Rs.1,972.450 | Min: 10 / Mult: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 180Pins | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.9,135.620 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,353.730 25+ Rs.1,283.670 50+ Rs.1,240.400 100+ Rs.1,182.080 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,771.300 5+ Rs.2,509.340 10+ Rs.2,247.380 25+ Rs.2,116.390 50+ Rs.1,972.450 | Min: 1 / Mult: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 180Pins | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,029.540 25+ Rs.1,909.480 50+ Rs.1,908.610 100+ Rs.1,776.370 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5.5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,513.260 10+ Rs.2,029.540 25+ Rs.1,909.480 50+ Rs.1,908.610 100+ Rs.1,776.370 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5.5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,782.020 25+ Rs.2,494.230 50+ Rs.2,302.360 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.3,893.940 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.3,128.150 5+ Rs.2,836.270 10+ Rs.2,544.380 25+ Rs.2,399.090 50+ Rs.2,238.140 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,986.440 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |