ARM Cortex-M33, ARM Cortex-M85 ARM Microcontrollers:
4 Products FoundFind a huge range of ARM Cortex-M33, ARM Cortex-M85 ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,249.860 10+ Rs.1,809.360 25+ Rs.1,699.340 50+ Rs.1,619.530 100+ Rs.1,539.730 | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | 224Pins | BGA | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | 16Bit | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ Rs.2,356.470 10+ Rs.1,898.610 25+ Rs.1,784.300 50+ Rs.1,699.880 100+ Rs.1,615.450 | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | 289Pins | BGA | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | 16Bit | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ Rs.1,996.050 10+ Rs.1,599.800 25+ Rs.1,500.860 50+ Rs.1,429.730 100+ Rs.1,358.600 | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | 224Pins | BGA | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | 16Bit | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||
Each | 1+ Rs.2,263.630 10+ Rs.1,820.430 25+ Rs.1,709.740 50+ Rs.1,629.450 100+ Rs.1,549.150 | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | 1GHz | 289Pins | BGA | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | 16Bit | 0°C | 95°C | Surface Mount | RA | RA8 | ||||||