Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7KA8D2KFLCAB#UC0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758027
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Your Part Number
176 In Stock
Need more?
176 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,295.470 |
| 10+ | Rs.1,845.730 |
| 25+ | Rs.1,733.450 |
| 50+ | Rs.1,651.620 |
| 100+ | Rs.1,569.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,295.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7KA8D2KFLCAB#UC0Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758027
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8D2 Group Microcontrollers
Device CoreARM Cortex-M33, ARM Cortex-M85
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size-
No. of Pins224Pins
IC Case / PackageBGA
No. of I/O's-
InterfacesCAN, I2C, I2S, I3C, SPI, PDM, USB, UART
RAM Memory Size2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8D2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
ADC Channels
-
Supply Voltage Min
-
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33, ARM Cortex-M85
Operating Frequency Max
1GHz
No. of Pins
224Pins
No. of I/O's
-
RAM Memory Size
2MB
ADC Resolution
16Bit
Supply Voltage Max
-
Operating Temperature Max
95°C
MCU Family
RA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.a.2
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
