Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CN
Order Code3380512
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,326.570 |
25+ | Rs.1,207.380 |
100+ | Rs.1,188.800 |
126+ | Rs.1,170.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,326.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CN
Order Code3380512
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins324Pins
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max536MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's160I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSAMA5D3
MPU FamilySAMA5
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SAMA5 Family SAMA5D3 Series Microprocessors
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.08V
Operating Frequency Max
536MHz
No. of I/O's
160I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
SAMA5D3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ATSAMA5D36A-CN
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001