Adjustable Linear Voltage Regulators:
106 Products FoundFind a huge range of Adjustable Linear Voltage Regulators at element14 India. We stock a wide range of Linear Voltage Regulators, such as Fixed, Adjustable & Fixed, Adjustable Linear Voltage Regulators from the worlds top manufacturers including: Onsemi, Texas Instruments, Stmicroelectronics, Analog Devices & Microchip
View
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage - Nom
Output Voltage Min
Output Voltage Max
Input Voltage Min
Output Current
Input Voltage Max
Product Range
Max Output Current
Output Current Max
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.373.130 10+ Rs.281.640 25+ Rs.258.810 100+ Rs.233.680 250+ Rs.221.700 More Pricing... | Adjustable | 1Outputs | - | - | - | 3.3V | 5V | 3.5V | - | 30V | - | 200mA | 200mA | - | TDFN | 8Pins | Surface Mount | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.68.450 10+ Rs.39.070 100+ Rs.34.420 500+ Rs.30.710 1000+ Rs.30.220 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 1.5A | 1.5A | - | TO-263 (D2PAK) | 3Pins | Surface Mount | -40°C | 125°C | - | ||||||
Each | 1+ Rs.81.750 10+ Rs.47.820 100+ Rs.43.070 500+ Rs.39.930 1000+ Rs.39.890 More Pricing... | Adjustable | 1Outputs | - | - | - | -37V | -1.2V | -50V | - | -4.2V | - | 1.5A | 1.5A | - | TO-220AB | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
Each | 1+ Rs.69.400 10+ Rs.41.160 100+ Rs.36.120 500+ Rs.34.510 1000+ Rs.33.820 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 1.2V | - | 37V | LM317; NCV317 | 1.5A | 1.5A | - | TO-220 | 3Pins | Through Hole | -40°C | 125°C | - | ||||||
Each | 5+ Rs.27.580 10+ Rs.17.410 100+ Rs.15.500 500+ Rs.15.030 1000+ Rs.13.600 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 100mA | 100mA | - | TO-92 | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
Each | 1+ Rs.75.100 10+ Rs.44.770 100+ Rs.39.260 500+ Rs.37.550 1000+ Rs.34.800 More Pricing... | Adjustable | 1Outputs | - | - | - | -37V | -1.2V | -40V | - | -3V | - | 1.5A | 1.5A | - | TO-220AB | 3Pins | Through Hole | -40°C | 125°C | - | ||||||
Each | 5+ Rs.40.880 10+ Rs.26.060 100+ Rs.20.640 500+ Rs.20.160 1000+ Rs.17.500 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 500mA | 500mA | - | TO-252 (DPAK) | 3Pins | Surface Mount | 0°C | 125°C | - | ||||||
Each | 1+ Rs.104.570 10+ Rs.64.070 100+ Rs.56.660 500+ Rs.54.280 1000+ Rs.50.290 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 2.2A | 2.2A | - | TO-220FP | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.38.980 10+ Rs.37.210 100+ Rs.35.430 500+ Rs.33.650 1000+ Rs.31.870 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 500mA | 500mA | - | SOT-223 | 3Pins | Surface Mount | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.27.760 50+ Rs.25.050 100+ Rs.22.340 500+ Rs.21.300 1000+ Rs.20.350 | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 4.2V | - | 40V | - | 500mA | 500mA | - | TO-252 (DPAK) | 3Pins | Surface Mount | 0°C | 125°C | - | ||||||
Each | 1+ Rs.71.290 10+ Rs.41.450 100+ Rs.37.460 500+ Rs.33.280 1000+ Rs.33.080 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 1.5A | 1.5A | - | TO-263 (D2PAK) | 3Pins | Surface Mount | 0°C | 125°C | - | ||||||
Each | 1+ Rs.73.200 10+ Rs.70.260 50+ Rs.67.310 100+ Rs.64.360 250+ Rs.61.410 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 4.2V | - | 40V | - | 1.5A | 1.5A | - | TO-220 | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
Each | 1+ Rs.68.450 10+ Rs.40.500 100+ Rs.35.460 500+ Rs.33.850 1000+ Rs.31.280 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | - | 1.5A | 1.5A | - | TO-263 (D2PAK) | 3Pins | Surface Mount | -40°C | 125°C | - | ||||||
Each | 1+ Rs.73.480 25+ Rs.61.790 100+ Rs.56.750 1000+ Rs.56.370 | Adjustable | 1Outputs | - | - | - | 1.2V | 440V | 13.2V | - | 450V | - | 20mA | 20mA | - | TO-92 | 3Pins | Through Hole | -40°C | 85°C | - | ||||||
Each | 1+ Rs.59.130 10+ Rs.35.090 100+ Rs.30.540 500+ Rs.29.180 1000+ Rs.26.860 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 3V | - | 40V | - | 500mA | 500mA | - | TO-220 | 3Pins | Through Hole | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.62.030 10+ Rs.40.620 100+ Rs.34.310 500+ Rs.32.760 1000+ Rs.31.410 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.25V | 5V | 2.5V | - | 16V | - | 500mA | 500mA | - | SOIC | 8Pins | Surface Mount | -40°C | 85°C | - | ||||||
Each | 1+ Rs.63.440 10+ Rs.44.970 100+ Rs.35.020 500+ Rs.31.140 1000+ Rs.29.850 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 4.2V | - | 40V | LM217, LM317 | 2.2A | 2.2A | - | TO-220 | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.194.860 10+ Rs.99.810 50+ Rs.76.050 200+ Rs.65.780 500+ Rs.57.710 | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 3V | - | 40V | - | 2.2A | 2.2A | - | TO-263 (D2PAK) | 3Pins | Surface Mount | 0°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.119.760 25+ Rs.99.810 100+ Rs.96.360 2000+ Rs.92.900 | Adjustable | 1Outputs | - | - | - | 1.2V | 440V | 13.2V | - | 450V | - | 20mA | 20mA | - | TO-252AA | 3Pins | Surface Mount | -40°C | 85°C | - | ||||||
3122680 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.360 10+ Rs.136.880 50+ Rs.129.280 100+ Rs.121.670 250+ Rs.115.020 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 4.2V | - | 40V | LM117; LM317N | 1A | 1A | - | SOT-223 | 4Pins | Surface Mount | 0°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.73.200 10+ Rs.47.060 100+ Rs.38.500 500+ Rs.38.200 1000+ Rs.37.890 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | - | - | 40V | Adj 1.5A Linear Voltage Regulators | 1.5A | 1.5A | - | TO-263 (D2PAK) | 3Pins | Surface Mount | 0°C | 125°C | - | ||||||
3122697 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.60.840 10+ Rs.38.600 100+ Rs.31.380 500+ Rs.30.040 1000+ Rs.28.900 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.25V | 37V | 3V | - | 40V | - | 500mA | 500mA | - | SOT-223 | 4Pins | Surface Mount | 0°C | 125°C | - | |||||
Each | 5+ Rs.35.860 10+ Rs.21.910 100+ Rs.15.420 500+ Rs.14.940 1000+ Rs.14.840 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 37V | 2.8V | - | 40V | Adj 100mA Linear Voltage Regulators | 100mA | 100mA | - | TO-92 | 3Pins | Through Hole | 0°C | 125°C | - | ||||||
3122679 RoHS | Each | 1+ Rs.106.460 10+ Rs.70.060 50+ Rs.61.220 100+ Rs.58.560 250+ Rs.58.040 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.25V | 37V | 3V | - | 40V | LM317 Family | 1.5A | 1.5A | - | SOT-223 | 4Pins | Surface Mount | 0°C | 125°C | - | |||||
3008032 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.31.020 10+ Rs.19.010 100+ Rs.15.130 500+ Rs.14.360 1000+ Rs.12.990 More Pricing... | Adjustable | 1Outputs | - | - | - | 1.2V | 32V | 5V | - | 35V | Adj 100mA Linear Voltage Regulators | 100mA | 100mA | - | SOIC | 8Pins | Surface Mount | -40°C | 125°C | - | |||||