Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RMC6T/2
Order Code2849839RL
Product Range16Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
5,142 In Stock
Need more?
5142 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Rs.98.410 |
| 250+ | Rs.92.710 |
| 500+ | Rs.88.970 |
| 1000+ | Rs.75.140 |
| 2500+ | Rs.73.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Rs.9,841.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR16E-RMC6T/2
Order Code2849839RL
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
EEPROM Memory Configuration2K x 8bit
Supply Voltage Min1.8V
Memory Interface TypeSerial I2C (2-Wire)
Programmable Memory16Kbit
Supply Voltage Max5.5V
Clock Frequency Max400kHz
IC Case / PackageUFDFPN-EP
Clock Frequency400kHz
No. of Pins8Pins
Memory Case StyleUFDFPN
RF IC Case StyleUFDFPN-EP
InterfacesSerial I2C (2-Wire)
Product Range16Kbit I2C Serial EEPROM
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dynamic NFC/RFID tag IC with 16Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
- Two wires I2C serial interface supports 400KHz protocol
- User configurable pin: RF write in progress or RF busy mode
- Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
- 2048 bytes in I2C mode, 512 blocks of 32 bits in RF mode
- Write cycling endurance: 1 million write cycles at 25°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Size
16Kbit
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Min
1.8V
Programmable Memory
16Kbit
Clock Frequency Max
400kHz
Clock Frequency
400kHz
Memory Case Style
UFDFPN
Interfaces
Serial I2C (2-Wire)
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Memory Density
16Kbit
Frequency Max
13.567MHz
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Supply Voltage Max
5.5V
IC Case / Package
UFDFPN-EP
No. of Pins
8Pins
RF IC Case Style
UFDFPN-EP
Product Range
16Kbit I2C Serial EEPROM
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002