Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.57,274.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.57,274.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoZFG0001C
Order Code2837657
Technical Datasheet
Encoder TypeIncremental
Orientation-
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Rotational Life Cycles-
Shaft Length30.5mm
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-18°C
Operating Temperature Max60°C
IP RatingIP54
TerminationCable
Technical Specifications
Encoder Type
Incremental
Push Switch
Without Push Switch
Rotational Life Cycles
-
Supply Voltage Min
8V
Operating Temperature Min
-18°C
IP Rating
IP54
Orientation
-
Encoder Output
NPN Open Collector, Quadrature
Shaft Length
30.5mm
Supply Voltage Max
35V
Operating Temperature Max
60°C
Termination
Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.847325