Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL34-R240
Order Code2420074
Product RangeW34 Series
Also Known As1019250
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,554.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,554.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-R240
Order Code2420074
Product RangeW34 Series
Also Known As1019250
Technical Datasheet
Sensing Range Max22m
Sensing Distance Max22m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product RangeW34 Series
Supply Voltage DC Min12V
Connection MethodM16 Connector
Supply Voltage Min12V
Supply Voltage DC Max240V
Supply Voltage Max240V
SVHCNo SVHC (17-Jan-2022)
Product Overview
WL34-R240 is a W34 series dual lens, compact photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), polarization filter
- Sensing range from 0.03m to 22m (P250F), IP67 rating, UL file No. NRKH.E181493 & NRKH7.E181493
- Visible red light type of light, LED light source, plastic-ABS housing material
- Ø 250mm (15m) light spot size (distance), 660nm wave length, potentiometer adjustment
- Supply voltage range from 20VAC/DC to 250VAC/DC, <lt/> 2VA power consumption
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching, dark switching mode, ≤ 10ms response time, 10Hz switching frequency
- Off delay, on delay, adjustable time functions, terminal connection with M16 gland connection type
- Adjustable via time delay selector switch, 0.5s to 10s delay time, plastic-ABS housing material
- Ambient operating temperature range from -40°C to +60°C, dimension (W x H x D) is 27 x 92 x 70mm
Technical Specifications
Sensing Range Max
22m
Sensor Output Type
SPDT Relay
Product Range
W34 Series
Connection Method
M16 Connector
Supply Voltage DC Max
240V
SVHC
No SVHC (17-Jan-2022)
Sensing Distance Max
22m
Sensing Method
Retroreflective
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
240V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185