Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,784.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,784.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2521020222591
Order Code3499994
Board TypeEvaluation Board
IC / Module Used2521020222501
Application Sub TypeTemperature Sensor
Kit ContentsEval Board 2521020222501
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation board for WSEN-TIDS temperature sensor IC
- Provides the opportunity to verify the sensor performance and assists fast prototyping
- Can be connected directly to the Amber Pi Design Kit or can be placed on a bread board
- Contains a temperature sensor IC and pin headers for mounting
- Can be directly plugged to Amber Pi design kit using the mounted I2C interface pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
2521020222501
Kit Contents
Eval Board 2521020222501
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227