Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Temperature Sensors & Transducers
                                                                                                      5. Thermistors
                                                                                                      6. NTC Thermistors
                                                                                                      Print Page

                                                                                                      S2-1C

                                                                                                      NTC Thermistor, Probe, 6.3mm Probe, 304SS, 609.6mm Cable, 3 kohm, Free Hanging, S2 Series

                                                                                                      DWYER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DWYER S2-1C
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part NoS2-1C
                                                                                                      Order Code4290695
                                                                                                      Product RangeS2 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 11 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.6,440.960
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.6,440.96
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DWYER
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part NoS2-1C
                                                                                                      Order Code4290695
                                                                                                      Product RangeS2 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensing Temperature Min-40°F
                                                                                                      Thermistor TypeProbe
                                                                                                      Sensing Temperature Max250°F
                                                                                                      Resistance (25°C)3kohm
                                                                                                      Thermistor MountingThrough Hole
                                                                                                      Measured Temperature Min-40°F
                                                                                                      Resistance3kohm
                                                                                                      Resistance Tolerance (25°C)-
                                                                                                      Measured Temperature Max250°F
                                                                                                      Product RangeS2 Series
                                                                                                      NTC MountingFree Hanging
                                                                                                      Resistance @ 0°C3kohm
                                                                                                      Thermistor Case StyleRadial Leaded
                                                                                                      Thermistor TerminalsRadial Leaded
                                                                                                      B-Constant-
                                                                                                      B-Constant Tolerance-
                                                                                                      NTC Case Size-
                                                                                                      Thermal Time Constant (in Air)-
                                                                                                      Probe Material304 Stainless Steel
                                                                                                      Probe Diameter6.3mm
                                                                                                      Lead Length609.6mm
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max120°C
                                                                                                      Qualification-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      S2-1C is a series S2 surface mount temperature sensor. It provides a cost effective and reliable solution for surface contact temperature measurement of conditioned water pipes, low pressure steam or refrigerant lines. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.

                                                                                                      • 2ft cable length
                                                                                                      • 3Kohm NTC thermistor temperature sensor
                                                                                                      • Low profile sensor can be taped or strapped to the outside of a pipe
                                                                                                      • Ideal for applications where immersion wells are not feasible
                                                                                                      • Accuracy of ±0.5°C interchangeable at 77°F (25°C)
                                                                                                      • Operating temperature range from -40 to 250°F (-40 to 120°C)
                                                                                                      • 304 stainless steel probe
                                                                                                      • 6.3mm dia x 25mm length probe

                                                                                                      Technical Specifications

                                                                                                      Sensing Temperature Min

                                                                                                      -40°F

                                                                                                      Sensing Temperature Max

                                                                                                      250°F

                                                                                                      Thermistor Mounting

                                                                                                      Through Hole

                                                                                                      Resistance

                                                                                                      3kohm

                                                                                                      Measured Temperature Max

                                                                                                      250°F

                                                                                                      NTC Mounting

                                                                                                      Free Hanging

                                                                                                      Thermistor Case Style

                                                                                                      Radial Leaded

                                                                                                      B-Constant

                                                                                                      -

                                                                                                      NTC Case Size

                                                                                                      -

                                                                                                      Probe Material

                                                                                                      304 Stainless Steel

                                                                                                      Lead Length

                                                                                                      609.6mm

                                                                                                      Operating Temperature Max

                                                                                                      120°C

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Thermistor Type

                                                                                                      Probe

                                                                                                      Resistance (25°C)

                                                                                                      3kohm

                                                                                                      Measured Temperature Min

                                                                                                      -40°F

                                                                                                      Resistance Tolerance (25°C)

                                                                                                      -

                                                                                                      Product Range

                                                                                                      S2 Series

                                                                                                      Resistance @ 0°C

                                                                                                      3kohm

                                                                                                      Thermistor Terminals

                                                                                                      Radial Leaded

                                                                                                      B-Constant Tolerance

                                                                                                      -

                                                                                                      Thermal Time Constant (in Air)

                                                                                                      -

                                                                                                      Probe Diameter

                                                                                                      6.3mm

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.009072
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.