Print Page
108 In Stock
Need more?
108 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,546.810 |
5+ | Rs.1,515.880 |
10+ | Rs.1,483.330 |
20+ | Rs.1,453.670 |
50+ | Rs.1,424.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,546.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7T.81.0.000.2401
Order Code2295782
Product Range7T Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point-20°C to +40°C
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Closed
Switching Temperature-
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product Range7T Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
-20°C to +40°C
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
7T Series
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Closed
Load Type
Resistive
Switching Current Max
10A
Thermostat Terminals
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049