24VDC Infrared Temperature Sensors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.107,678.090 | Min: 1 / Mult: 1 | 24VDC | - | - | - | - | - | - | - | - | - | 0.1 to 1 (Adjustable) | - | |||||
Each | 1+ Rs.66,868.630 | Min: 1 / Mult: 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | - | - | 1"-20 UNF | - | 0.5 to 1 (Adjustable via Single Turn Pot) | - | |||||
Each | 1+ Rs.38,102.780 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | - | - | - | - | Fixed 0.95 | - | |||||
Each | 1+ Rs.41,419.670 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | - | - | Thermocouple K Type | - | - | - | Fixed 0.95 | OS136A Series | |||||
Each | 1+ Rs.34,208.920 5+ Rs.33,524.750 10+ Rs.32,840.570 25+ Rs.32,156.390 50+ Rs.31,472.210 More Pricing... | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | - | - | M16 x 1mm Pitch | - | Fixed 0.95 | - | |||||
Each | 1+ Rs.34,483.800 | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | - | - | M16 x 1mm Pitch | - | Fixed 0.95 | - | |||||
Each | 1+ Rs.59,100.730 | Min: 1 / Mult: 1 | 24VDC | -18°C | 538°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ Rs.42,672.400 | Min: 1 / Mult: 1 | 24VDC | 0°C | - | 150ms | - | - | - | TTL | - | 20:1 | 0.1 to 1 (Adjustable) | - | |||||
Each | 1+ Rs.41,419.670 | Min: 1 / Mult: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ Rs.67,146.710 | Min: 1 / Mult: 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ Rs.41,410.910 | Min: 1 / Mult: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
3868393 | Each | 1+ Rs.83,706.020 | Min: 1 / Mult: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | - | - | M16 x 1mm Pitch | - | - | - | ||||
Each | 1+ Rs.147,016.940 | Min: 1 / Mult: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M20 x 1.5mm Pitch | - | 0.2 to 1 (Adjustable) | OSAT Series | |||||
Each | 1+ Rs.41,618.980 | Min: 1 / Mult: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | - | - | - | - | Fixed 0.95 | - | |||||
1280852 | Each | 1+ Rs.31,276.470 5+ Rs.30,597.480 10+ Rs.30,044.910 25+ Rs.29,492.360 50+ Rs.28,939.840 More Pricing... | Min: 1 / Mult: 1 | 24VDC | - | - | 200ms | 0°C | 70°C | - | - | - | - | - | TUK SGACK902S Keystone Coupler |