Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoNR23159
Order Code1300704
Product RangeNR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoNR23159
Order Code1300704
Product RangeNR
Technical Datasheet
Transducer FunctionMicrophone
DirectivityNoise Cancelling
Frequency Response Min100Hz
Frequency Response Max4kHz
Supply Voltage Min1.5V
Supply Voltage Max10V
Sensitivity (dB)-65dB
Impedance2500ohm
Output Impedance2.5kohm
Product RangeNR
Product Overview
- Integral FET amplifier
- Diaphragm responds to pressure differential giving high rejection of background noise
- Small size
- Withstands severe environmental conditions
- Low vibration sensitivity
- High electoacoustical sensitivity
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Supply Voltage Min
1.5V
Sensitivity (dB)
-65dB
Output Impedance
2.5kohm
Directivity
Noise Cancelling
Frequency Response Max
4kHz
Supply Voltage Max
10V
Impedance
2500ohm
Product Range
NR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3