Print Page
Image is for illustrative purposes only. Please refer to product description.
650 In Stock
Need more?
650 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.52.300 |
10+ | Rs.37.430 |
50+ | Rs.36.390 |
200+ | Rs.35.340 |
400+ | Rs.32.730 |
750+ | Rs.28.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.52.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2001-B0
Order Code2443201
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)70dB
Resonant Frequency2kHz
Supply Voltage Max30V
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance10cm
Capacitance19nF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PKM22EPPH2001-B0 is a Piezoelectric Sounder with 2kHz sound frequency. Externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. It is driven by a signal (2048 or 4096Hz) from an LSI and provide melodious sound.
- Pin type lead shape
- External drive type
- Low power consumption
- No contacts therefore, no noise and highly reliable
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
3V
Resonant Frequency
2kHz
Transducer Mounting
Panel
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
30V
Drive Circuit
External
Capacitance
19nF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02