Print Page
PDMR5
MIDRANGE SPEAKER, 80 OHM, 200W
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,431.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,431.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDMR5
Order Code4337877
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric127mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100W
Resonant Frequency-
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial5"
External Width - Imperial-
Frequency Response Min450Hz
Frequency Response Max7kHz
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric50.8mm
External Length - Imperial-
External Depth - Imperial2"
SVHCTo Be Advised
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
5"
Frequency Response Min
450Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
External Diameter - Metric
127mm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Power Rating Max
200W
External Depth - Metric
50.8mm
External Depth - Imperial
2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94621