Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.311.410 5+ Rs.284.010 10+ Rs.256.600 20+ Rs.247.470 40+ Rs.238.330 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 500mW | 1.4kHz | 79dBA | Square | 0.78" | 20mm x 20mm x 5mm | 800Hz | 800Hz to 20kHz | Standard | 20kHz | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | |||||
Each | 1+ Rs.404.550 10+ Rs.348.000 50+ Rs.289.710 100+ Rs.288.840 200+ Rs.281.880 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | 0.55" | 20mm x 14mm x 4mm | 400Hz | 400Hz to 20kHz | - | 20kHz | IP65 | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" |