Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.532.660 |
3+ | Rs.514.390 |
5+ | Rs.496.120 |
10+ | Rs.477.850 |
20+ | Rs.440.880 |
50+ | Rs.403.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.532.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-R
Order Code4411392
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom4W
External Width - Metric61.5mm
Resonant Frequency230Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeSquare
External Width - Imperial2.42"
Product Dimensions66.3mm x 66.3mm x 29mm
Frequency Range230Hz to 12kHz
Frequency Response Min230Hz
Temperature GradeStandard
Frequency Response Max12kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric66.3mm
External Depth - Metric29mm
External Length - Imperial2.61"
External Depth - Imperial1.14"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
4W
Resonant Frequency
230Hz
Speaker Shape
Square
Product Dimensions
66.3mm x 66.3mm x 29mm
Frequency Response Min
230Hz
Frequency Response Max
12kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
29mm
External Depth - Imperial
1.14"
Impedance
8ohm
External Width - Metric
61.5mm
Sound Pressure Level (SPL)
95dBA
External Width - Imperial
2.42"
Frequency Range
230Hz to 12kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.3mm
External Length - Imperial
2.61"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204