Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.725.570 |
2+ | Rs.722.960 |
3+ | Rs.720.350 |
5+ | Rs.717.740 |
10+ | Rs.715.130 |
20+ | Rs.700.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.725.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSS-15N08SM-YQ
Order Code4408737
Technical Datasheet
Driver Type-
External Diameter - Metric-
Impedance8ohm
Power Rating Nom500mW
External Width - Metric15mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial0.59"
Product Dimensions15mm x 15mm x 4mm
Frequency Response Min850Hz
Frequency Range850Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max800mW
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.59"
External Depth - Imperial0.16"
Technical Specifications
Driver Type
-
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
-
Product Dimensions
15mm x 15mm x 4mm
Frequency Range
850Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
15mm
External Length - Imperial
0.59"
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
-
Power Rating Nom
500mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.59"
Frequency Response Min
850Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
800mW
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268