Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
113 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.401.270 |
5+ | Rs.370.820 |
10+ | Rs.340.370 |
20+ | Rs.321.670 |
40+ | Rs.302.960 |
80+ | Rs.285.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.401.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02108-R
Order Code4411412
Technical Datasheet
Driver TypeExciter
External Diameter - Metric20.9mm
Impedance8ohm
Power Rating Nom250mW
Resonant Frequency640Hz
Sound Pressure Level (SPL)71dBA
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions20.9mm x 8.5mm
Frequency Range640Hz to 10.5kHz
Frequency Response Min0Hz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric8.5mm
External Depth - Imperial0.33"
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
640Hz
Speaker Shape
Round
Product Dimensions
20.9mm x 8.5mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.33"
External Diameter - Metric
20.9mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
71dBA
External Diameter - Imperial
0
Frequency Range
640Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045