Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Single Board Computers, Maker & Education
                                                                                                      3. Maker & Education Boards
                                                                                                      Print Page

                                                                                                      AKX00016

                                                                                                      Development Kit, Arduino Pro LoRa Gateway, 8 x LoRaWAN Channels, 868MHz, IoT Development

                                                                                                      ARDUINO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ARDUINO AKX00016
                                                                                                      ARDUINO AKX00016
                                                                                                      ARDUINO AKX00016
                                                                                                      ARDUINO AKX00016
                                                                                                      ARDUINO AKX00016
                                                                                                      ManufacturerARDUINO
                                                                                                      Manufacturer Part NoAKX00016
                                                                                                      Order Code2991582
                                                                                                      Product RangeArduino Pro
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ARDUINO
                                                                                                      ManufacturerARDUINO
                                                                                                      Manufacturer Part NoAKX00016
                                                                                                      Order Code2991582
                                                                                                      Product RangeArduino Pro
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerSemtech
                                                                                                      Silicon Family Name-
                                                                                                      Core Architecture-
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core NumberSX1301
                                                                                                      Product RangeArduino Pro

                                                                                                      Product Overview

                                                                                                      AKX00016 is an Arduino Pro gateway LoRa® connectivity kit provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.

                                                                                                      • LoRa gateway cape adapter
                                                                                                      • Semtech SX1301 chipset
                                                                                                      • LoRa spread spectrum, FSK, GFSK modulation
                                                                                                      • 5V voltage
                                                                                                      • Current consumption is 815mA (Tx at +27DBM); 600mA (RX)
                                                                                                      • On-board U.FL antenna connector
                                                                                                      • Operating temperature range from -40°C to +85°C

                                                                                                      Contents

                                                                                                      LoRa® SX1301 baseband chipset, Adapter for embedded computer, Fully equipped aluminium enclosure, On-board computer (RPi 3 or better), External power supply (5V), Ethernet cable, External antenna.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Semtech

                                                                                                      Core Architecture

                                                                                                      -

                                                                                                      Silicon Core Number

                                                                                                      SX1301

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Product Range

                                                                                                      Arduino Pro

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Italy
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:5A992.c
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.65
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.